Part Details for 486-121209-66 by Deltron / DEM Manufacturing
Overview of 486-121209-66 by Deltron / DEM Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-21209LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. | |
91901-21209LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions. |
Price & Stock for 486-121209-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4951
|
Newark | Ip66 Natural Heavy Duty D/C Encl 125 X 125 X 90Mm Rohs Compliant: Yes |Deltron Components 486-121209-66 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7800 / $42.4700 | Buy Now |
DISTI #
06X9287
|
Newark | Enclosure, Heavy Duty, Diecast, Ip66, Pcb Box, 90 Mm, 125 Mm, 125 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Deltron Enclosures 486-121209-66 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7000 / $48.7300 | Buy Now |
DISTI #
164-486-121209-66
|
Mouser Electronics | Enclosures, Boxes, & Cases IP66 Natural Heavy Duty D/C Encl 125 x 125 x 90mm | 0 |
|
$34.8400 / $36.0200 | Order Now |