There are no models available for this part yet.
Overview of 486-121209 by Deltron / DEM Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-21209LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. | |
91901-21209LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions. |
Price & Stock for 486-121209 by Deltron / DEM Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31Y6141
|
Newark | Enclosure, Heavy Duty, Diecast, Industrial, 90 Mm, 125 Mm, 125 Mm, Aluminium Alloy, Unfinished Rohs Compliant: Yes |Deltron Enclosures 486-121209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7100 / $33.8400 | Buy Now | |
DISTI #
164-486-121209
|
Mouser Electronics | Enclosures, Boxes, & Cases No IP Rating Natural Heavy Duty D/C Encl 125 x 125 x 90mm | 0 |
|
$25.3400 / $28.9600 | Order Now |