Part Details for 486-161609 by Deltron / DEM Manufacturing
Overview of 486-161609 by Deltron / DEM Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-161609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. | |
61082-161609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. |
Price & Stock for 486-161609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6651
|
Newark | Enclosure, Heavy Duty, Diecast, Multipurpose, 90 Mm, 160 Mm, 160 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Deltron Enclosures 486-161609 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1000 / $50.8100 | Buy Now |
DISTI #
164-486-161609
|
Mouser Electronics | Enclosures, Boxes, & Cases No IP Rating Natural Heavy Duty D/C Encl 160 x 160 x 90mm | 0 |
|
$42.7500 / $43.3600 | Order Now |