Part Details for 4860 by Keystone Electronics Corp
Overview of 4860 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C9026
|
Newark | Standoff Rohs Compliant: Yes |Keystone 4860 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.5490 | Buy Now |
DISTI #
36-4860-ND
|
DigiKey | ROUND STANDOFF #2-56 SS 1.65MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
415 In Stock |
|
$0.3981 / $0.8000 | Buy Now |
DISTI #
534-4860
|
Mouser Electronics | Standoffs & Spacers STANDOFF 2-56X.065" RoHS: Compliant | 526 |
|
$0.3980 / $0.8000 | Buy Now |
DISTI #
70182529
|
RS | Standoff, Force-Fit, Threaded 2-56, Length .065, OD .219, Stainless Steel | Keystone Electronics 4860 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8000 | RFQ |
|
Future Electronics | 2 - 56 Thread .065 inch Long Force-Fit Round Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7800 / $0.8150 | Buy Now |
|
Bisco Industries | 185 |
|
Buy Now | ||
DISTI #
KEY4860
|
Heilind Electronics | STANDOFF | Americas - 5835 in Stock7500 On Order |
|
$0.7731 | Buy Now |
DISTI #
22306086
|
Verical | Standoff Broaching F 2-56-THD Stainless Steel RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 185 |
|
$1.0924 / $1.4675 | Buy Now |
DISTI #
KEYS4860
|
TME | Screwed spacer sleeve, 1.65mm, cylindrical, stainless steel Min Qty: 10 | 93 |
|
$0.6060 / $0.7790 | Buy Now |
DISTI #
KEY4860
|
Interstate Connecting Components | STANDOFF | 13611750 On Order |
|
$0.7731 | Buy Now |