Part Details for 48680SC by Murata Power Solutions
Overview of 48680SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48680SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4212
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions 48680SC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.5890 | Buy Now |
DISTI #
811-3611-1-ND
|
DigiKey | FIXED IND 68UH 1.8A 145MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1798 In Stock |
|
$0.4900 / $0.5200 | Buy Now |
DISTI #
V36:1790_15126191
|
Arrow Electronics | Inductor Power Shielded Wirewound 68uH 20% 10KHz 33Q-Factor 1.8A 0.145Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Date Code: 2220 | Americas - 600 |
|
$0.2599 / $0.4672 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
000000000002445368
|
Sager | Power Inductors - SMD Ind 68uH, 1.8A SM Single Min Qty: 1 | 0 |
|
$0.5353 / $0.6060 | Buy Now |