Part Details for 487277 (ALTERNATE: 487277) by RS Pro
Overview of 487277 (ALTERNATE: 487277) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 487277 (ALTERNATE: 487277)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70989996
|
RS | Power Cable Straight C13 To Straight C14 10A 250V 6.56ft (2m) Black PVC | RS PRO 487277 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 67 |
|
$5.1200 / $5.9500 | Buy Now |