-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC RCPT CONT SP 100SNPB RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5372
|
Newark | Contact, Socket, Idc, Phosphor Bronze, Product Range:-, Contact Gender:Socket, Contact Termination Type:Idc/Idt, Wire Size Awg Max:-, Contact Plating:Tin Lead Plated Contacts, For Use With:Ffc Board Connectors, Wire Size Awg Min:- Rohs Compliant: No |Amp Te Connectivity 487406-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5000 |
|
$0.1590 / $0.2640 | Buy Now |
DISTI #
76AC7364
|
Newark | Ffc Rcpt Cont Sp 100Snpb Rl |Amp Te Connectivity 487406-4 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
A105463CT-ND
|
DigiKey | CONTACT FLAT FLEX SOCKET TIN-LD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
69635 In Stock |
|
$0.0852 / $0.2400 | Buy Now |
DISTI #
487406-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 487406-4) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0901 | Buy Now |
DISTI #
73775856
|
RS | FFC RCPT CONT SP 100SNPB RL, FFC Contacts | TE Connectivity 487406-4 Min Qty: 56000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1320 | RFQ |
|
Future Electronics | FFC RCPT CONT SP 100SNPB RL RoHS: Non Compliant pbFree: No Min Qty: 56000 Package Multiple: 56000 Container: Reel | 0Reel |
|
$0.0983 | Buy Now |
|
Future Electronics | FFC RCPT CONT SP 100SNPB RL RoHS: Non Compliant pbFree: No Min Qty: 56000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.0983 | Buy Now |
|
Future Electronics | FFC RCPT CONT SP 100SNPB RL RoHS: Non Compliant pbFree: No Min Qty: 56000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.0983 | Buy Now |
DISTI #
AMP487406-4
|
Heilind Electronics | FFC RCPT CONT SP 100SNPB RL | Americas - 0 in Stock |
|
$0.1001 / $0.1016 | Buy Now |
|
Onlinecomponents.com | FFC RCPT CONT SP 100SNPB RL |
61750 In Stock |
|
$0.0678 / $0.1024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
487406-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487406-4
TE Connectivity
FFC RCPT CONT SP 100SNPB RL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | FFC | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Type | IDC | |
Wire Gauge | 0 AWG | |
Wire Size-Max |