There are no models available for this part yet.
Overview of 48753-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 48753-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W3850
|
Newark | Punches&dies Die Ampli-Bond 69051 #6 |Amp Te Connectivity 48753-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,679.7400 | Buy Now | |
DISTI #
52F3418
|
Newark | Hyp8 Plasti-Grip 6Awg 69051 Die Set |Amp Te Connectivity 48753-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,993.2800 / $5,344.3700 | Buy Now | |
DISTI #
48753-1-ND
|
DigiKey | TOOL DIE AMPLI-BOND 69051 6AWG Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,516.0100 | Buy Now | |
DISTI #
3937-48753-1-ND
|
DigiKey | TOOL DIE AMPLI-BOND 69051 6AWG Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
48753-1
|
Avnet Americas | Hydraulic Tooling - Bulk (Alt: 48753-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$4,603.1800 / $5,539.4200 | Buy Now | |
DISTI #
571-48753-1
|
Mouser Electronics | Punches & Dies DIE AMPLI-BOND 69051 #6 | 0 |
|
$5,421.7400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$4,757.3200 | Buy Now | ||
DISTI #
AMP48753-1
|
Heilind Electronics | DIE AMPLI-BOND 69051 #6 | Americas - 0 in Stock1 On Order |
|
$3,429.2512 / $5,137.9023 | Buy Now | |
Onlinecomponents.com | HYP8 PLASTI-GRIP 6AWG 69051 DIE SET RoHS: Compliant | 0 |
|
$3,943.9100 / $5,266.3400 | Buy Now | ||
DISTI #
48753-1
|
TME | Crimping jaws, 6AWG Min Qty: 1 | 0 |
|
$5,770.7700 / $6,918.2300 | RFQ |
CAD Models for 48753-1 by TE Connectivity
Part Data Attributes for 48753-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 5 Days
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|