Part Details for 4876 by Keystone Electronics Corp
Overview of 4876 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9006
|
Newark | Standoff, Nylon, Hex F-F, 6-32, 12.7Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female-Female, Body Length:12.7Mm, Overall Length:-, External Width:6.4Mm Rohs Compliant: Yes |Keystone 4876 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 468 |
|
$0.5190 / $0.9260 | Buy Now |
DISTI #
36-4876-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
468 In Stock |
|
$0.4524 / $0.9000 | Buy Now |
DISTI #
534-4876
|
Mouser Electronics | Standoffs & Spacers F/F NYLON STANDOFF 6-32 .500 L RoHS: Compliant | 479 |
|
$0.4520 / $0.9000 | Buy Now |
DISTI #
71384132
|
RS | Extreme Temp Female Hex Standoff 6-32 x 1/2L | Keystone Electronics 4876 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8120 | Buy Now |
DISTI #
KEYS4876
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC6-32, L: 12.7mm Min Qty: 10 | 0 |
|
$0.6700 / $0.8700 | RFQ |
Part Details for 4876
4876 CAD Models
4876 Part Data Attributes:
|
4876
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4876
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |