-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
005 HOUSING FFC RCPT 100CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
487769-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4329492
|
Farnell | PIN HEADERS RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 2 Days Container: Each | 10557 |
|
$0.6696 | Buy Now |
DISTI #
487769-3
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 487769-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3675 / $0.4289 | Buy Now |
DISTI #
AMP487769-3
|
Heilind Electronics | 005 HOUSING FFC RCPT 100CL SR | Americas - 0 in Stock |
|
$0.5485 | Buy Now |
DISTI #
AMP487769-3
|
Interstate Connecting Components | 005 HOUSING FFC RCPT 100CL SR | 0 |
|
$0.5485 | Buy Now |
DISTI #
000000000000670074
|
Sager | FFC & FPC Connectors 005 HOUSING FFC RCPT Min Qty: 1 | 0 |
|
$0.5180 / $0.6216 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25019 |
|
RFQ | |
DISTI #
487769-3
|
Avnet Abacus | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount (Alt: 487769-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | -65+105 2.54mm P2.54mm Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$1.0614 / $1.1194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
487769-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487769-3
TE Connectivity
005 HOUSING FFC RCPT 100CL SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HOUSING WITH DETENT | |
Body Breadth | 0.144 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.494 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |