-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC SDR TAB 100 FULL SN-PB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6014
|
Newark | Ffc Sdr Tab 100 Full Sn-Pb Rohs Compliant: No |Amp Te Connectivity 487923-1 RoHS: Not Compliant Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 | Buy Now |
DISTI #
A105465CT-ND
|
DigiKey | CONTACT FLAT FLEX PIN TIN-LEAD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
154863 In Stock |
|
$0.0259 / $0.1000 | Buy Now |
DISTI #
487923-1
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Strip - Tape and Reel (Alt: 487923-1) RoHS: Not Compliant Min Qty: 120000 Package Multiple: 120000 Lead time: 7 Weeks, 0 Days Container: Reel | 70560 Factory Stock |
|
$0.0257 | Buy Now |
DISTI #
571-487923-1
|
Mouser Electronics | FFC & FPC Connectors FFC SDR TAB 100 FULL SN-PB RoHS: Not Compliant | 90000 |
|
$0.0300 | Buy Now |
DISTI #
73775869
|
RS | FFC SDR TAB 100 FULL SN-PB, FFC Contacts | TE Connectivity 487923-1 Min Qty: 120000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0400 | RFQ |
|
Future Electronics | FFC SDR TAB 100 FULL SN-PB RoHS: Compliant pbFree: Yes Min Qty: 128000 Package Multiple: 128000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0258 | Buy Now |
DISTI #
AMP487923-1
|
Heilind Electronics | FFC SDR TAB 100 FULL SN-PB | Americas - 0 in Stock |
|
$0.0304 / $0.0309 | Buy Now |
|
Onlinecomponents.com | FFC SDR TAB 100 FULL SN-PB |
32000 In Stock |
|
$0.0279 / $0.0292 | Buy Now |
DISTI #
58785463
|
Verical | Contact PIN Solder ST Thru-Hole T/R RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 1540 | Americas - 30000 |
|
$0.0363 / $0.0380 | Buy Now |
|
Quest Components | 2400 |
|
$0.0648 / $0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
487923-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487923-1
TE Connectivity
FFC SDR TAB 100 FULL SN-PB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDER PLATING MATERIAL: NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | FFC | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.5 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |