Part Details for 48894-22T39 by ITT Interconnect Solutions
Overview of 48894-22T39 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648894755E3LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Press-Fit Style R 64 ways, Class II, Tail Length: 3mm | |
86094648894745E3LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Press-Fit Style R 64 ways, Class III, Tail Length: 3mm | |
RJE094889410 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Four Port, Shield With Top and Side EMI Tabs, No Panel Stops |
Price & Stock for 48894-22T39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT48894-22T39
|
Heilind Electronics | 48894-22T39 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT48894-22T39
|
Interstate Connecting Components | 48894-22T39 | 0 |
|
Buy Now |