Part Details for 4890-1-15-15-11-27-04-0 by Mill-Max Mfg Corp
Overview of 4890-1-15-15-11-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4890-1-15-15-11-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0705
|
Newark | Pcb Socket, 1Pos, Through Hole, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:4890 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 4890-1-15-15-11-27-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $1.1700 | Buy Now |
DISTI #
ED1301-ND
|
DigiKey | CONN PIN RCPT .015-.020 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7219 In Stock |
|
$0.1831 / $0.4800 | Buy Now |
DISTI #
575-4890115151127
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 11 CON RoHS: Compliant | 5000 |
|
$0.1820 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5620 | Buy Now |
DISTI #
000000000003134670
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 11 CON Min Qty: 1000 | 0 |
|
$0.1551 / $1.1000 | Buy Now |
Part Details for 4890-1-15-15-11-27-04-0
4890-1-15-15-11-27-04-0 CAD Models
4890-1-15-15-11-27-04-0 Part Data Attributes:
|
4890-1-15-15-11-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4890-1-15-15-11-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |