48S12.2500MHW-N
Calex Mfg Co Inc
Description: Power Supply Module, Hybrid

Overview of 48S12.2500MHW-N by Calex Mfg Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 48S12.2500MHW-N by Calex Mfg Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 48S12.2500MHW-N by Calex Mfg Co Inc

48S12.2500MHW-N
Calex Mfg Co Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CALEX MFG CO INC
Package Description
, MODULE,6LEAD,1.8
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Output Current-Max
2.5 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Equivalence Code
MODULE,6LEAD,1.8
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Technology
HYBRID
Total Power Output-Max
30 W
Want to compare parts?
  1. 48S12.2500MHW-N
    Calex Mfg Co Inc
    Power Supply Module, Hybrid
    VS

Related Parts for 48S12.2500MHW-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 48S12.2500MHW-N by Calex Mfg Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 48S12.2500MHW-N by Calex Mfg Co Inc

Select Manufacturer
Which Manufacturer of 48S12.2500MHW-N would you like to use for your alert(s)?
  • Please alert me when 48S12.2500MHW-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 48S12.2500MHW-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 48S12.2500MHW-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 48S12.2500MHW-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 48S12.2500MHW-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 48S12.2500MHW-N by Calex Mfg Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: