Power Circuits
48S12.2500MHW
Calex Mfg Co Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6

Overview of 48S12.2500MHW by Calex Mfg Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 48S12.2500MHW by Calex Mfg Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 48S12.2500MHW by Calex Mfg Co Inc

48S12.2500MHW
Calex Mfg Co Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CALEX MFG CO INC
Part Package Code
MODULE
Package Description
, MODULE,6LEAD,1.8
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P6
Load Regulation-Max
1%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Output Current-Max
2.5 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,6LEAD,1.8
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. 48S12.2500MHW
    Calex Mfg Co Inc
    DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6
    VS

Alternate Parts for 48S12.2500MHW

This table gives cross-reference parts and alternative options found for 48S12.2500MHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48S12.2500MHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REM30-2412SW (51000809) Regulated DC/DC Converter; In-V: 9-36; Out-V: 12; In V MIN: 9; In V MAX: 36; Out V MIN: 10.8; Out V MAX: 13.1999999999999; Out-mA: 2500; Isolation: 5kV; Output: single; Power Watts or Amps: 30W; Package: 2"x1"; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 12; Length: 50.8 mm; Width: 25.4 mm; Height: 10.2 mm; Packaging Type: Tube RECOM Power Inc 48S12.2500MHW vs REM30-2412SW (51000809)

Related Parts for 48S12.2500MHW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 48S12.2500MHW by Calex Mfg Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 48S12.2500MHW by Calex Mfg Co Inc

Select Manufacturer
Which Manufacturer of 48S12.2500MHW would you like to use for your alert(s)?
  • Please alert me when 48S12.2500MHW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 48S12.2500MHW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 48S12.2500MHW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 48S12.2500MHW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 48S12.2500MHW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 48S12.2500MHW by Calex Mfg Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: