Part Details for 48S5.30HEW-N by Calex Mfg Co Inc
Overview of 48S5.30HEW-N by Calex Mfg Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48S5.30HEW-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006042585
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for 48S5.30HEW-N
48S5.30HEW-N CAD Models
48S5.30HEW-N Part Data Attributes
|
48S5.30HEW-N
Calex Mfg Co Inc
Buy Now
Datasheet
|
Compare Parts:
48S5.30HEW-N
Calex Mfg Co Inc
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-9
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALEX MFG CO INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 60.96 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.97 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.912 mm |
Alternate Parts for 48S5.30HEW-N
This table gives cross-reference parts and alternative options found for 48S5.30HEW-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48S5.30HEW-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HES100ZG-AN93H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | 48S5.30HEW-N vs HES100ZG-AN93H |
HES150ZG-ANT92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | 48S5.30HEW-N vs HES150ZG-ANT92V |
HES075ZG-AT9 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | 48S5.30HEW-N vs HES075ZG-AT9 |
HES100ZG-A3V-I | DC-DC Regulated Power Supply Module, 1 Output, 150W | Bel Power Solutions | 48S5.30HEW-N vs HES100ZG-A3V-I |
HES150ZG-A1H-I | DC-DC Regulated Power Supply Module, 1 Output, 150W | Bel Power Solutions | 48S5.30HEW-N vs HES150ZG-A1H-I |
HES100ZG-A8 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | 48S5.30HEW-N vs HES100ZG-A8 |
VI-MC30-MVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 48S5.30HEW-N vs VI-MC30-MVH1-CC |
HES075ZG-ANT83H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | 48S5.30HEW-N vs HES075ZG-ANT83H |
HES075ZG-ANT92H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | 48S5.30HEW-N vs HES075ZG-ANT92H |
VI-LC30-CVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 48S5.30HEW-N vs VI-LC30-CVH1 |