Part Details for 48ASDP1S1V2RBT by Grayhill Inc
Overview of 48ASDP1S1V2RBT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ASDP1S1V2RBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48ASDP1S1V2RBT-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
48ASDP1S1V2RBT
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASDP1S1V2RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-48ASDP1S1V2RBT
|
Mouser Electronics | Slide Switches SLIDE,DPDT,O-N-O,VB,-TAB,LF , thru-hole mount, mounting tabs, RoHs Compliant RoHS: Compliant | 0 |
|
$3.6600 / $5.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3200 / $7.4800 | Buy Now |
DISTI #
48ASDP1S1V2RBT
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASDP1S1V2RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002408035
|
Sager | Slide Switches SLIDE,DPDT,O-N-O,VB,-TAB,LF , thru-hole mount, mounting tabs, RoHs Compliant | 0 |
|
Buy Now |