There are no models available for this part yet.
Overview of 48ASSP1S4M6QAT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 48ASSP1S4M6QAT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48ASSP1S4M6QAT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP1S4M6QAT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-48ASSP1S4M6QAT
|
Mouser Electronics | Slide Switches SLIDE,SPDT,O-N-O,RAH,-TAB,LF , lug, RoHS Compliant RoHS: Compliant | 0 |
|
$2.5500 / $4.3000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3400 / $5.9000 | Buy Now | ||
DISTI #
000000000003567486
|
Sager | Slide Switches SLIDE,SPDT,O-N-O,RAH,-TAB,LF , lug, RoHS Compliant | 0 |
|
Buy Now |
CAD Models for 48ASSP1S4M6QAT by Grayhill Inc
Part Data Attributes for 48ASSP1S4M6QAT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Body Breadth
|
9.53 mm
|
Body Height
|
6.6 mm
|
Body Length or Diameter
|
12.7 mm
|
Contact (AC) Max Rating R Load
|
5A@125VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
30000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SOLDER
|