Part Details for 48ASSP1S4M6RBT by Grayhill Inc
Overview of 48ASSP1S4M6RBT by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ASSP1S4M6RBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48ASSP1S4M6RBT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP1S4M6RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-48ASSP1S4M6RBT
|
Mouser Electronics | Slide Switches Slide Switch, SPDT, ON-NONE-ON, right angle PC mount, horizontal actuation, RoHS Compliant RoHS: Compliant | 0 |
|
$2.5000 / $4.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $6.0900 | Buy Now |
DISTI #
000000000002123551
|
Sager | Slide Switches Slide Switch, SPDT, ON-NONE-ON, right angle PC mount, horizontal actuation, RoHS Compliant | 0 |
|
Buy Now |