Part Details for 48ASSP3S4M6QBT by Grayhill Inc
Overview of 48ASSP3S4M6QBT by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ASSP3S4M6QBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48ASSP3S4M6QBT
|
Avnet Americas | Switch Slide ON OFF ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP3S4M6QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-48ASSP3S4M6QBT
|
Mouser Electronics | Slide Switches Slide Switch, SPDT, ON-OFF-ON, right angle PC mount, horizontal, RoHS Compliant RoHS: Compliant | 0 |
|
$2.4900 / $4.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $5.7300 | Buy Now |
DISTI #
48ASSP3S4M6QBT
|
Avnet Americas | Switch Slide ON OFF ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP3S4M6QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002408070
|
Sager | Slide Switches Slide Switch, SPDT, ON-OFF-ON, right angle PC mount, horizontal, RoHS Compliant | 0 |
|
Buy Now |