Part Details for 48BFSP1M6RT by Grayhill Inc
Overview of 48BFSP1M6RT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 48BFSP1M6RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2938
|
Newark | Slide, mini, spdt, o-N-O, rah, lf |Grayhill 48BFSP1M6RT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $6.0200 | Buy Now |
DISTI #
48BFSP1M6RT-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4329 | Buy Now |
DISTI #
48BFSP1M6RT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48BFSP1M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4278 / $3.8054 | Buy Now |
DISTI #
706-48BFSP1M6RT
|
Mouser Electronics | Slide Switches SPDT ON-NONE-ON RA HZ MNT RoHS: Compliant | 49 |
|
$3.7500 / $6.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $5.2400 | Buy Now |
DISTI #
48BFSP1M6RT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48BFSP1M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4278 / $3.8054 | Buy Now |
DISTI #
000000000002123561
|
Sager | Slide Switches SPDT ON-NONE-ON RA HZ MNT Min Qty: 100 | 0 |
|
$2.8400 / $4.1600 | Buy Now |
Part Details for 48BFSP1M6RT
48BFSP1M6RT CAD Models
48BFSP1M6RT Part Data Attributes:
|
48BFSP1M6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48BFSP1M6RT
Grayhill Inc
Slide Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 10.03 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |