Part Details for 48D15.200A by Calex Mfg Co Inc
Overview of 48D15.200A by Calex Mfg Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48D15.200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006136207
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for 48D15.200A
48D15.200A CAD Models
48D15.200A Part Data Attributes
|
48D15.200A
Calex Mfg Co Inc
Buy Now
Datasheet
|
Compare Parts:
48D15.200A
Calex Mfg Co Inc
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALEX MFG CO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 44.64 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDIP-P5 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.1 V | |
Output Voltage-Min | 14.9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 48D15.200A
This table gives cross-reference parts and alternative options found for 48D15.200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48D15.200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24D15.200A | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, | Calex Mfg Co Inc | 48D15.200A vs 24D15.200A |