Part Details for 48S15.10HCM by Calex Mfg Co Inc
Overview of 48S15.10HCM by Calex Mfg Co Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48S15.10HCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17634501
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 15V 10A 150W 10-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 16 |
|
$84.5000 | Buy Now |
DISTI #
25948897
|
Verical | Module DC-DC 48VIN 1-OUT 15V 10A 150W 10-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$84.5000 | Buy Now |
DISTI #
000000000006042501
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$177.3500 / $208.6500 | Buy Now |