Part Details for 48S5.20HEW by Calex Mfg Co Inc
Overview of 48S5.20HEW by Calex Mfg Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48S5.20HEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_18694701
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 5V 20A 100W 9-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 20 |
|
$52.2800 | Buy Now |
DISTI #
26408170
|
Verical | Module DC-DC 48VIN 1-OUT 5V 20A 100W 9-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$52.2800 | Buy Now |