Part Details for 48T5.15SW by Calex Mfg Co Inc
Overview of 48T5.15SW by Calex Mfg Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 48T5.15SW
48T5.15SW CAD Models
48T5.15SW Part Data Attributes
|
48T5.15SW
Calex Mfg Co Inc
Buy Now
Datasheet
|
Compare Parts:
48T5.15SW
Calex Mfg Co Inc
DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALEX MFG CO INC | |
Package Description | , MODULE,7LEAD,2.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | +15V/-15V ADDITIONAL OUTPUT AVAILABLE WITH A LOAD REGULATION OF 3% (MAX) | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDIP-P7 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,7LEAD,2.5 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 48T5.15SW
This table gives cross-reference parts and alternative options found for 48T5.15SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48T5.15SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24T5.15K-CM | DC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid | Calex Mfg Co Inc | 48T5.15SW vs 24T5.15K-CM |
48T5.15HP | DC-DC Regulated Power Supply Module, 3 Output, 20W, Hybrid | Calex Mfg Co Inc | 48T5.15SW vs 48T5.15HP |
24T5.15XC-I | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid | Calex Mfg Co Inc | 48T5.15SW vs 24T5.15XC-I |