Part Details for 48V10A CLUB CAR by Traktronix
Overview of 48V10A CLUB CAR by Traktronix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-ASK-RCAR-V3H | Renesas Electronics Corporation | R-Car V3H Starter Kit | |
Y-ASK-RCAR-V3M | Renesas Electronics Corporation | R-Car V3M Starter Kit |
Price & Stock for 48V10A CLUB CAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4335-48V10ACLUBCAR-ND
|
DigiKey | BATT CHARGER DESKTOP 48V 10A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$239.9900 | Buy Now |