Part Details for 48VBSGINVERTERTOBO1 by Infineon Technologies AG
Overview of 48VBSGINVERTERTOBO1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48VBSGINVERTERTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1219
|
Newark | Eval Board, 3 Phase Motor Rohs Compliant: Yes |Infineon 48VBSGINVERTERTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$782.5300 | Buy Now |
DISTI #
48VBSGINVERTERTOBO1-ND
|
DigiKey | 48V BSG INVERTER DEMONSTRATOR Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
5 In Stock |
|
$786.6000 | Buy Now |
DISTI #
726-48VBSGINVERTERTO
|
Mouser Electronics | Power Management IC Development Tools 48V BSG INVERTER | 0 |
|
$752.4300 | Order Now |
DISTI #
C1S322000801143
|
Chip1Stop | Power Management Evaluation Development Board Kit | 2 |
|
$864.0000 | Buy Now |