Part Details for 4900-8048RD63 by TE Connectivity
Overview of 4900-8048RD63 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4900-8048RD63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4115
|
Newark | 4900-8048Rd63=Transformer |Te Connectivity 4900-8048RD63 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $9.1300 | Buy Now |
DISTI #
1-1672325-0
|
Avnet Americas | Power Transformer 1500Vrms Single Prim. Dual Sec. 115V Prim. 48V/24V Sec. Through Hole - Bulk (Alt: 1-1672325-0) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TRANSFORMER OUTLINE RoHS: Compliant |
32 Partner Stock |
|
$6.8700 / $15.9500 | Buy Now |
DISTI #
1-1672325-0
|
Avnet Americas | Power Transformer 1500Vrms Single Prim. Dual Sec. 115V Prim. 48V/24V Sec. Through Hole - Bulk (Alt: 1-1672325-0) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1672325-0
|
Avnet Americas | Power Transformer 1500Vrms Single Prim. Dual Sec. 115V Prim. 48V/24V Sec. Through Hole - Bulk (Alt: 1-1672325-0) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | TRANSFORMER OUTLINE RoHS: Compliant |
32 Partner Stock |
|
$6.8700 / $15.9500 | Buy Now |
Part Details for 4900-8048RD63
4900-8048RD63 CAD Models
4900-8048RD63 Part Data Attributes
|
4900-8048RD63
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4900-8048RD63
TE Connectivity
POWER TRANSFORMER, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | TE Connectivity | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 12 VA |