Part Details for 4900-9028RC62 by TE Connectivity
Overview of 4900-9028RC62 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4900-9028RC62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TRANSFORMER OUTLINE RoHS: Compliant | 0 |
|
$3.7100 / $5.6800 | Buy Now |
|
Master Electronics | TRANSFORMER OUTLINE RoHS: Compliant | 0 |
|
$3.7100 / $5.6800 | Buy Now |
Part Details for 4900-9028RC62
4900-9028RC62 CAD Models
4900-9028RC62 Part Data Attributes:
|
4900-9028RC62
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4900-9028RC62
TE Connectivity
POWER TRANSFORMER, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | TE Connectivity | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Packing Method | BULK | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |