Part Details for 4901-S by Bourns Inc
Overview of 4901-S by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4901-S
4901-S CAD Models
4901-S Part Data Attributes
|
4901-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4901-S
Bourns Inc
Variable Inductor, 0.037uH Min, 0.039uH Max, Shielded, 4040
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4040 | |
Construction | Boxed | |
Inductance-Max (L) | 0.039 µH | |
Inductance-Min (L) | 0.037 µH | |
Inductance-Nom (L) | 0.038 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Diameter | 0.66 mm | |
Lead Length | 3.988 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.275 mm | |
Package Length | 10.2 mm | |
Package Style | PCB Mount | |
Package Width | 10.2 mm | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 80 MHz |
Alternate Parts for 4901-S
This table gives cross-reference parts and alternative options found for 4901-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4901-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4901-S-RC | Variable Inductor, 0.037uH Min, 0.039uH Max, Shielded, ROHS COMPLIANT | Bourns Inc | 4901-S vs 4901-S-RC |