Part Details for 4901 by Keystone Electronics Corp
Results Overview of 4901 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4901 Information
4901 by Keystone Electronics Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68449-014HLF | Amphenol Communications Solutions | BERGSTIK II DR POLARIZED | |
| 10128490-114400ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 4 pair, 15 column, 210 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
| 10065490-130TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 30 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 4901
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91B4748
|
Newark | Terminal, Male Disconnect, 0.25In, Though Hole, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.7Mm, Terminal Plating:Tin, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 4901 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1780 | Buy Now |
|
DISTI #
70181600
|
RS | TERMINAL QUICK FIT PCB MALE VERTICAL .250 TAB BRAS/TIN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 233 |
|
$0.0900 | Buy Now |
|
DISTI #
KEY4901
|
Heilind Electronics | PCB .032 BRASS/TIN PLATE .250 TAB | Americas - 26708 in Stock |
|
$0.1451 | Buy Now |
|
DISTI #
KEYS4901
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, THT, brass, tinned, straight Min Qty: 500 | 0 |
|
$0.2040 / $0.2340 | RFQ |
|
DISTI #
000000000000033380
|
Sager | Terminals TERMINAL H .537 Min Qty: 2500 | 0 |
|
$0.1364 / $0.1451 | Buy Now |
|
|
Component Electronics, Inc | QUICK CONN MALE PCST 6.35MM 2PIN | 90 |
|
$0.3300 / $0.5000 | Buy Now |
|
|
LCSC | Through Hole Quick Connects Quick Disconnect Connectors RoHS | 2301 |
|
$0.2425 / $0.4988 | Buy Now |
|
|
New Advantage Corporation | Brass Tin Plate Vertical .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 20000 |
|
$0.2492 / $0.2700 | Buy Now |
US Tariff Estimator: 4901 by Keystone Electronics Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4901
4901 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4901 Part Data Attributes
|
|
4901
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4901
Keystone Electronics Corp
TAB Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Samacsys Manufacturer | Keystone Electronics | |
| Safety Approval | UL | |
| Terminal Gender | MALE | |
| Terminal and Terminal Block Type | TAB TERMINAL |
4901 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (4-6 in-lbs).
-
Yes, the 4901 is designed to withstand high-vibration environments. However, it's recommended to secure the device properly to prevent damage or disconnection.
-
The maximum wire size that can be used with the 4901 is 14 AWG (1.5 mm²).
-
The 4901 is not designed for outdoor use and should be used in a protected environment. If outdoor use is required, a suitable enclosure or protection should be provided.
-
The 4901 is rated for operation up to 105°C (221°F). However, it's recommended to derate the current capacity at higher temperatures to ensure reliable operation.