Part Details for 4906 by Bourns Inc
Overview of 4906 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4906
4906 CAD Models
4906 Part Data Attributes
|
4906
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4906
Bourns Inc
Variable Inductor, 0.238uH Min, 0.417uH Max, Unshielded, 4040
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4040 | |
Construction | Boxed | |
Inductance-Max (L) | 0.417 µH | |
Inductance-Min (L) | 0.238 µH | |
Inductance-Nom (L) | 0.328 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Diameter | 0.66 mm | |
Lead Length | 3.988 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.275 mm | |
Package Length | 10.2 mm | |
Package Style | PCB Mount | |
Package Width | 10.2 mm | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 45 MHz |