Part Details for 4906 by Varta
Overview of 4906 by Varta
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4906
4906 CAD Models
4906 Part Data Attributes
|
4906
Varta
Buy Now
Datasheet
|
Compare Parts:
4906
Varta
Primary Battery, Alkaline, AA, 1.5V, 2.97Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
Battery Chemistry | ALKALINE | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Capacity | 2.97 Ah | |
Cross-Reference Number | IEC-LR6 | |
Cut-off Voltage | 0.9 V | |
Diameter | 14.5 mm | |
Height | 50.5 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 23.8 g |