-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5131
|
Newark | Terminal, Male Disconnect, 0.187In, Though Hole, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.3Mm, Terminal Plating:Tin, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 4907 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0370 | Buy Now |
DISTI #
36-4907-ND
|
DigiKey | CONN QC TAB 0.187 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
437978 In Stock |
|
$0.1207 / $0.2600 | Buy Now |
DISTI #
534-4907
|
Mouser Electronics | Terminals TERMINAL .187X.032 RoHS: Compliant | 60192 |
|
$0.1020 / $0.1900 | Buy Now |
DISTI #
71078164
|
RS | Terminal, Quick Fit, Male,.187 | Keystone Electronics 4907 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3129 |
|
$0.0730 | Buy Now |
|
Future Electronics | Brass Tin Plate Horizontal PC Quick-Fit Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 35455Bulk |
|
$0.1410 / $0.1520 | Buy Now |
|
Bisco Industries | 1380 |
|
Buy Now | ||
DISTI #
KEY4907
|
Heilind Electronics | HORIZONTAL QUICK FIT TERM PC TERM .187 X .032 | Americas - 1846 in Stock |
|
$0.1520 | Buy Now |
DISTI #
KEYS4907
|
TME | Terminal: flat, 4.8mm, 0.8mm, male, THT, brass, tinned, angled 90° Min Qty: 100 | 0 |
|
$0.2100 / $0.2400 | RFQ |
DISTI #
KEY4907
|
Interstate Connecting Components | HORIZONTAL QUICK FIT TERM PC TERM .187 X .032 | 554 |
|
$0.1520 | Buy Now |
DISTI #
000000000000033384
|
Sager | Terminals TERMINAL .187X.032 Min Qty: 1000 | 7500 |
|
$0.1401 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4907
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4907
Keystone Electronics Corp
TAB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |