Part Details for 4910 by Adafruit Industries
Overview of 4910 by Adafruit Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 4910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528-4910-ND
|
DigiKey | HDMI TO USB-C VIDEO CAPTURE ADAP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$24.9500 | Buy Now |
Part Details for 4910
4910 CAD Models
4910 Part Data Attributes
|
4910
Adafruit Industries
Buy Now
|
Compare Parts:
4910
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |