Part Details for 49151C by Murata Manufacturing Co Ltd
Overview of 49151C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 49151C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49151C
|
Avnet Americas | Inductor, Coupled, 150 uH, 529 Milliohm, 1.15 A, 12mm x 12mm x 8mm - Tape and Reel (Alt: 49151C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8236 / $0.9628 | Buy Now |
|
Bristol Electronics | 688 |
|
RFQ | ||
|
Quest Components | 550 |
|
$1.0730 / $2.3200 | Buy Now | |
DISTI #
49151C
|
Avnet Americas | Inductor, Coupled, 150 uH, 529 Milliohm, 1.15 A, 12mm x 12mm x 8mm - Tape and Reel (Alt: 49151C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8236 / $0.9628 | Buy Now |
DISTI #
49151C
|
TME | Inductor: wire, SMD, 150uH, 1.15A, 529mΩ, 12x12x8mm, -40÷85°C, 4900 Min Qty: 500 | 0 |
|
$0.9100 | RFQ |
DISTI #
49151C
|
Avnet Abacus | Inductor, Coupled, 150 uH, 529 Milliohm, 1.15 A, 12mm x 12mm x 8mm (Alt: 49151C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 49151C
49151C CAD Models
49151C Part Data Attributes:
|
49151C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
49151C
Murata Manufacturing Co Ltd
General Purpose Inductor, 150uH, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
DC Resistance | 0.529 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Width | 12 mm | |
Rated Current-Max | 1.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz |