There are no models available for this part yet.
Overview of 491952-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 491952-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC8893
|
Newark | Data Bus Components-Connectors Dk-621-0050-1P |Raychem Te Connectivity 491952-000 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.7200 / $390.9000 | Buy Now | |
DISTI #
491952-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 491952-000) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$276.0429 | Buy Now | |
DISTI #
RYCDK-621-0050-1P
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0050-1P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DK-621-0050-1P |
2 In Stock |
|
$352.7500 / $389.0100 | Buy Now | ||
DISTI #
RYCDK-621-0050-1P
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0050-1P | 0 |
|
Buy Now | ||
DISTI #
491952-000
|
Avnet Abacus | (Alt: 491952-000) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DK-621-0050-1P |
2 In Stock |
|
$352.7500 / $389.0100 | Buy Now |
CAD Models for 491952-000 by TE Connectivity
Part Data Attributes for 491952-000 by TE Connectivity
491952-000
TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
28 Weeks, 2 Days
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Operating Temperature-Max
|
125 °C
|
Terminal Type
|
SOLDER
|
Wire Size-Max
|
|
Want to compare parts?
-
491952-000TE ConnectivityConnector AccessoryVS
-