Part Details for 492042 (ALTERNATE: 492042) by RS Pro
Overview of 492042 (ALTERNATE: 492042) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 492042 (ALTERNATE: 492042)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70790952
|
RS | Multiconductor Cable 2 Core 15 AWG PVC Insulation Orange Jacket 3281" | RS PRO 492042 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 3 |
|
$144.3300 / $169.7900 | Buy Now |