Part Details for 4922-46H by API Delevan
Overview of 4922-46H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4922-1ACPZ-RL7 | Analog Devices | Hi Volt Driver for +10V ADCs t | |
ADA4922-1ARDZ | Analog Devices | Hi Volt Driver for +10V ADCs t | |
ADA4922-1ACP-EBZ | Analog Devices | AD4922-1ACP-EBZ_A00990_EB-D8CP |
Price & Stock for 4922-46H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4922-46H-ND
|
DigiKey | FIXED IND 5.6MH 100MA 40 OHM SMD Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2009 | Buy Now |
DISTI #
807-4922-46H
|
Mouser Electronics | Power Inductors - SMD 5600uH 3% 40ohm Hi Currnt Molded SMT RoHS: Not Compliant | 0 |
|
$7.9700 | Order Now |
Part Details for 4922-46H
4922-46H CAD Models
4922-46H Part Data Attributes
|
4922-46H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4922-46H
API Delevan
General Purpose Inductor, 5600uH, 3%, 1 Element, Ferrite-Core, SMD, 5024,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5024 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5024 | |
Construction | Epoxy Molded | |
Core Material | FERRITE | |
DC Resistance | 40 Ω | |
Inductance-Nom (L) | 5600 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.585 mm | |
Package Length | 12.825 mm | |
Package Style | SMT | |
Package Width | 6.095 mm | |
Packing Method | TR | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 3% |
Alternate Parts for 4922-46H
This table gives cross-reference parts and alternative options found for 4922-46H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4922-46H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4922R-46H | General Purpose Inductor, 5600uH, 3%, 1 Element, Ferrite-Core, SMD, 5024, ROHS COMPLIANT | API Delevan | 4922-46H vs 4922R-46H |