Part Details for 4923 by Adafruit Industries
Overview of 4923 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2293
|
Newark | 1.25Mm Pitch 3-Pin Cable 20Cm Long 1:1 Cable - Molex Picoblade Compatible |Adafruit 4923 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
1528-4923-ND
|
DigiKey | 1.25MM PITCH 3-PIN CABLE 20CM LO Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
485-4923
|
Mouser Electronics | Adafruit Accessories 1.25mm Pitch 3-pin Cable 20cm long 1:1 Cable - Molex PicoBlade Compatible RoHS: Compliant | 0 |
|
$0.9500 | Order Now |