Part Details for 49254 by Goobay
Overview of 49254 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB.C-PD100-1.0BK
|
TME | Cable, USB 3.2, USB C plug,both sides, 1m, black, 20Gbps, 100W Min Qty: 1 | 30 |
|
$8.9800 / $12.8300 | Buy Now |