Part Details for 4935-BB-60 by Pomona Electronics
Overview of 4935-BB-60 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 4935-BB-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4377
|
Newark | Coaxial Cable Assembly, Connector Type A:Bnc Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Brown, Product Range:- Rohs Compliant: Yes |Pomona 4935-BB-60 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$64.0000 / $79.9900 | Buy Now |
DISTI #
501-2104-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
54 In Stock |
|
$67.9876 / $68.5900 | Buy Now |
DISTI #
565-4935-BB-60
|
Mouser Electronics | RF Cable Assemblies SMA TO BNC 50 RoHS: Compliant | 9 |
|
$67.9900 | Buy Now |
DISTI #
70198212
|
RS | Cable Assembly, BNC Plug, SMA Plug, RG-316/U Cbl, 60", 26 AWG, SCCS, 7x0.0067 Str | Pomona Electronics 4935-BB-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$71.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.9900 / $79.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 106 |
|
$56.0898 / $66.2879 | Buy Now |
DISTI #
34664.1
|
TestEquity LLC | Pomona 4935-BB-60 SMA (M) To BNC (M), 60" Long, 50 ohms, 335 V, RG316/U, 4935 Series | 0 |
|
$79.9900 | Buy Now |
Part Details for 4935-BB-60
4935-BB-60 CAD Models
4935-BB-60 Part Data Attributes
|
4935-BB-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4935-BB-60
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Conductor Material | COPPER | |
Connector Side1 | BNC MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 165 °C | |
Shielding | YES | |
Stranding | 7X.0067 | |
Wire Gauge | 26 AWG |