-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493912-1-ND
|
DigiKey | CONN MOUNTING CLIP Min Qty: 24000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2906 | Buy Now |
DISTI #
493912-1
|
Avnet Americas | CHRISTIMAS TREE - Bulk (Alt: 493912-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3081 | Buy Now |
DISTI #
571-493912-1
|
Mouser Electronics | Automotive Connectors CHRISTIMAS TREE RoHS: Compliant | 0 |
|
$0.3050 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24000 Package Multiple: 8000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2810 | Buy Now |
DISTI #
AMP493912-1
|
Heilind Electronics | CHRISTIMAS TREE | Americas - 0 in Stock |
|
$0.3419 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Mounting Clip Right Angle Polyamide Natural Automotive Box RoHS: Compliant | 0 |
|
$0.2977 / $0.8369 | Buy Now |
DISTI #
493912-1
|
TTI | Automotive Connectors CHRISTIMAS TREE Min Qty: 24000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2870 | Buy Now |
DISTI #
AMP493912-1
|
Interstate Connecting Components | CHRISTIMAS TREE | 0 |
|
$0.3419 | Buy Now |
DISTI #
493912-1
|
Avnet Abacus | (Alt: 493912-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 7940 |
|
$0.4017 / $0.6936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
493912-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
493912-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |