Part Details for 493995-000 by TE Connectivity
Overview of 493995-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 493995-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493995-000
|
Avnet Americas | B-008-14 - Bulk (Alt: 493995-000) RoHS: Not Compliant Min Qty: 5850 Package Multiple: 50 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$2.0461 | Buy Now |
DISTI #
RYCB-008-14
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.7059 | Buy Now | |
|
Onlinecomponents.com | B-008-14 | 0 |
|
$2.3300 / $6.8400 | Buy Now |
DISTI #
RYCB-008-14
|
Interstate Connecting Components | 0 |
|
$2.7059 | Buy Now | |
DISTI #
493995-000
|
Avnet Abacus | B-008-14 (Alt: 493995-000) RoHS: Not Compliant Min Qty: 5850 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | B-008-14 | 0 |
|
$2.3300 / $6.8400 | Buy Now |
Part Details for 493995-000
493995-000 CAD Models
493995-000 Part Data Attributes
|
493995-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
493995-000
TE Connectivity
4mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 2 Days | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |