Part Details for 494100-E by TE Connectivity
Overview of 494100-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 494100-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-494100-E-ND
|
DigiKey | M12 M 5 A * T * 301 10,5 094 * * Min Qty: 50 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6568 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 39 Weeks Container: Box | 0Box |
|
$4.7000 | Buy Now |
DISTI #
AMP494100-E
|
Heilind Electronics | M12 MALE, UNI CODE, 5P, 10.5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1500 / $7.6700 | Buy Now |
DISTI #
AMP494100-E
|
Interstate Connecting Components | M12 MALE, UNI CODE, 5P, 10.5MM | 0 |
|
Buy Now | |
DISTI #
000000000007190076
|
Sager | M12 M 5 A * T * 301 10,5 094 * * Y OKV8 Min Qty: 50 | 0 |
|
$5.4000 / $5.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1500 / $7.6700 | Buy Now |
Part Details for 494100-E
494100-E CAD Models
494100-E Part Data Attributes
|
494100-E
TE Connectivity
Buy Now
|
Compare Parts:
494100-E
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |