Part Details for 4942403 (ALTERNATE: 4942403) by RS Pro
Overview of 4942403 (ALTERNATE: 4942403) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4942403 (ALTERNATE: 4942403)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70807531
|
RS | Coin Cell Battery SR57 Silver Oxide 1.55V 55mAh Non-Rechargeable Standard Term | RS PRO 4942403 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 65 |
|
$0.8600 / $1.0800 | Buy Now |