Part Details for 494313 by Essentra Components
Overview of 494313 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 494313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-494313
|
Mouser Electronics | Conduit Fittings & Accessories PLG TPRD LTRLPL NAT25.0-28.0MM | 0 |
|
$0.3140 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | Side Pull-Tab Plug - Overall Diameter 28.0 mm (1.102 in) - Overall Height 12.0 mm (0.472 in) RoHS: Compliant | 0 |
|
$0.3187 / $0.4720 | Buy Now |