Part Details for 49470C by Murata Manufacturing Co Ltd
Overview of 49470C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 49470C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49470C
|
Avnet Americas | Inductor, Coupled, 47 uH, 191 Milliohm, 2.1 A, 12mm x 12mm x 8mm - Tape and Reel (Alt: 49470C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8236 / $0.9628 | Buy Now |
DISTI #
580-49470C
|
Mouser Electronics | Coupled Inductors 47uH 2.1A Dual wind inductor RoHS: Compliant | 474 |
|
$0.8290 / $0.8300 | Buy Now |
DISTI #
63405542
|
Verical | Inductor Power Shielded Wirewound 47uH 10KHz 2.1A 0.191Ohm DCR T/R Min Qty: 9 Package Multiple: 1 Date Code: 2220 | Americas - 500 |
|
$0.8273 | Buy Now |
DISTI #
49470C
|
Avnet Americas | Inductor, Coupled, 47 uH, 191 Milliohm, 2.1 A, 12mm x 12mm x 8mm - Tape and Reel (Alt: 49470C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8236 / $0.9628 | Buy Now |
DISTI #
49470C
|
TME | Inductor: wire, SMD, 47uH, 2.1A, 191mΩ, 12x12x8mm, -40÷85°C, 4900 Min Qty: 500 | 0 |
|
$0.9100 | RFQ |
DISTI #
49470C
|
Avnet Abacus | Inductor, Coupled, 47 uH, 191 Milliohm, 2.1 A, 12mm x 12mm x 8mm (Alt: 49470C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 49470C
49470C CAD Models
49470C Part Data Attributes:
|
49470C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
49470C
Murata Manufacturing Co Ltd
General Purpose Inductor, 47uH, 1 Element, SMD, 4747, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
DC Resistance | 0.191 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE |