Part Details for 495220TU by Fairchild Semiconductor Corporation
Overview of 495220TU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495220TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 1767 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for 495220TU
495220TU CAD Models
495220TU Part Data Attributes
|
495220TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
495220TU
Fairchild Semiconductor Corporation
Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | 2 BANKS, DARLINGTON | |
DC Current Gain-Min (hFE) | 5000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO |