Part Details for 4956943001 by TE Connectivity
Overview of 4956943001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4956943001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4956943001
|
Avnet Americas | Cable 1Conductor 1mm2 Bare Copper Green With White Stripe 50V (Alt: 4956943001) Min Qty: 6000 Package Multiple: 6000 | 0 |
|
RFQ | |
DISTI #
RYC4956943001
|
Heilind Electronics | ACW0219-1.00-59(NS) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ACW0219-1.00-59(NS) RoHS: Compliant | 0 |
|
$0.5660 / $1.5490 | Buy Now |
DISTI #
RYC4956943001
|
Interstate Connecting Components | ACW0219-1.00-59(NS) | 0 |
|
Buy Now | |
DISTI #
000000000006275165
|
Sager | Multi-Conductor Cables ACW0219-1.00-59(NS) | 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-1.00-59(NS) RoHS: Compliant | 0 |
|
$0.5660 / $1.5490 | Buy Now |
Part Details for 4956943001
4956943001 CAD Models
4956943001 Part Data Attributes
|
4956943001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4956943001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2 mm | |
Length | 6000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |